ADRD8012-01Z

Analog Devices
584-ADRD8012-01Z
ADRD8012-01Z

Mfr.:

Description:
Programmable Logic IC Development Tools FPGA based GMSL to10Gb Ethernet adapter.

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 24-04-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,11,085.37 ₹3,11,085.37

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Programmable Logic IC Development Tools
RoHS:  
Adapter Boards
FPGA
MAX96724
Brand: Analog Devices
For Use With: Deserializer
Product Type: Programmable Logic IC Development Tools
Series: ADRD8012
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

ADRD8012-01Z Programmable Logic IC Board

Analog Devices ADRD8012-01Z Programmable Logic IC Board is an edge compute platform enabling low-latency data transfer from eight Gigabit Multimedia Serial Link™ (GMSL) interfaces onto a 10Gb Ethernet link. The system includes two MAX96724 Quad Tunneling GMSL2/1 to CSI-2 Deserializers, enabling connectivity to eight GMSL cameras. The video data from the cameras is transferred from the MAX96724 deserializers via MIPI CSI2 interfaces to an AMD KV26 System on Module (SoM), which implements the logic to aggregate the video data from all the GMSL cameras into a 10Gb Ethernet link, so that it can be sent to a central processing unit (CPU).