EK-VCK190-G

AMD / Xilinx
217-EK-VCK190-G
EK-VCK190-G

Mfr.:

Description:
Programmable Logic IC Development Tools Xilinx Versal AI Core VCK190 Evaluation Kit

This product may require additional documentation to export from the United States.

In Stock: 87

Stock:
87 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,08,734.32 ₹13,08,734.32

Product Attribute Attribute Value Select Attribute
AMD
Product Category: Programmable Logic IC Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Evaluation Kits
SoC FPGA
XCVC1902-2MSEVSVA2197
Brand: AMD / Xilinx
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: US
Dimensions: 24.13 cm x 18.992 cm x 1.698 cm
Interface Type: CAN, UART, USB
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 12 V
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A002.A.4

Versal™ AI Core series VCK190 Evaluation Kit

AMD / Xilinx Versal™ AI Core series VCK190 Evaluation Kit is equipped with an advanced AI performance-in-portfolio VC1902 device. The VCK190 evaluation kit is built for designs requiring high throughput AI inference and signal processing compute performance. The AMD / Xilinx evaluation kit delivers 100X greater compute power than server-class CPUs and offers various connectivity options and standardised development flows.