P0467

Terasic Technologies
993-P0467
P0467

Mfr.:

Description:
Programmable Logic IC Development Tools A-Cute Car Robotic Kits

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹22,911.00 ₹22,911.00

Product Attribute Attribute Value Select Attribute
Terasic
Product Category: Programmable Logic IC Development Tools
Development Kits
FPGA
Cyclone IV
Brand: Terasic Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: High performance self-propelled robotic line tracking vehicle
Interface Type: USB
Operating Supply Voltage: 3.3 V to 12 V
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8479899599
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

A-Cute Car Line Following Robot

Terasic Technologies A-Cute Car Line Following Robot is a high performance self-propelled robotic line tracking vehicle with a complete input / output interface. The A-Cute Car is simple to program, and users can learn to operate it quickly. This line following robot uses a four AA size battery pack and runs on a stand-alone power system. The motor operates in a voltage range between 3.6V ~ 6.8V. Features include a two gear motor to drive the wheels, 7 reflective sensors (as sensing inputs), two white LED lamps for lighting, and a buzzer.