ADMV1530-EVALZ

Analog Devices
584-ADMV1530-EVALZ
ADMV1530-EVALZ

Mfr.:

Description:
RF Development Tools ADMV1530 Eval Board

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹93,047.29 ₹93,047.29

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
RF Mixer
ADMV1530ACCZ, ADMV1530ACCZ-RL7
5 GHz to 30 GHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: General-Purpose GaAs MMIC Double Balanced Mixer
Packaging: Bulk
Product Type: RF Development Tools
Series: ADMV1530
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ADMV1530-EVALZ Evaluation Board

Analog Devices ADMV1530-EVALZ Evaluation Board implements RF circuit design techniques in an application. The ADI ADMV1530-EVALZ board demonstrates the ADMV1530 general-purpose, double-balanced mixer used as either an upconverter or a downconverter from 5GHz to 30GHz. The ADMV1530-EVALZ signal lines require 50Ω impedance with the package ground leads and exposed pad connected directly to the ground plane.