DFR1172

DFRobot
426-DFR1172
DFR1172

Mfr.:

Description:
Multiprotocol Development Tools Accelerate Edge AI and multimedia projects with the FireBeetle 2 ESP32-P4. This compact, highly-integrated platform combines a 360MHz dual-core RISC-V CPU with native MIPI-CSI/DSI interfaces for high-resolution video, an onboard microphone, and Wi-Fi

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,067.30 ₹1,067.30

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Multiprotocol Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Development Boards
2.4 GHz
ESP32
3.3 V
I2C, SPI, USB
- 10 C
+ 60 C
WiFi - 802.11
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: CN
Country of Origin: CN
Dimensions: 60 mm x 25.4 mm
For Use With: AI-Powered Networl Cameras, Multimedia Advertising Players
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Subcategory: Development Tools
Tradename: DFRobot
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99