4461C-868-PDK

Silicon Labs
634-4461C-868-PDK
4461C-868-PDK

Mfr.:

Description:
Sub-GHz Development Tools Europe Bidirectional +14 dBm link

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹36,816.43 ₹36,816.43

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Sub-GHz Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Development Kits
868 MHz
Si4461
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: EZRadioPRO
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8534000011
USHTS:
8471500150
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b

EZRadioPRO® Tools

Silicon Labs EZRadioPRO® Tools include development tools, development kits, test cards, and software that assist with embedded RF design. These tools from Silicon Labs are tested at various frequencies (434MHz, 470MHz, 868MHz, and 915MHz) and come with various antenna options (separate TX/RX or single antenna).