THVD4411EVM

Texas Instruments
595-THVD4411EVM
THVD4411EVM

Mfr.:

Description:
Multiprotocol Development Tools THVD4411 evaluation module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,673.89 ₹10,673.89

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiprotocol Development Tools
RoHS:  
Evaluation Modules
THVD4411
3 V to 5.5 V
RS-232
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
For Use With: RS-485 and RS-232 Multiprotocol Transceiver
Product Type: Multiprotocol Development Tools
Series: THVD4411
Factory Pack Quantity: 1
Subcategory: Development Tools
Type: Multiprotocol Transceiver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

THVD4411EVM Evaluation Module

Texas Instruments THVD4411EVM Evaluation Module allows quick prototyping of RS-485 and RS-232 multiprotocol THVD4411 transceivers. This evaluation module enables 1T1R RS-232 communication, full-duplex RS-485 communication, and half-duplex RS-485 communication. The THVD4411EVM evaluation module is powdered by a 3V to 5.5V single supply or a separate logic supply. This evaluation module includes 0603 resistor pads to create a resistive link between GND and Earth connections in VIO and VCC terminals. The THVD4411EVM evaluation module is used in industrial PCs, HVAC systems, building automation, grid infrastructure, and industrial transport applications.