SLEXP8021A

Silicon Labs
634-SLEXP8021A
SLEXP8021A

Mfr.:

Description:
Mobile Development Tools

In Stock: 114

Stock:
114 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,643.51 ₹8,643.51

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Mobile Development Tools
Expansion Boards
2.4 GHz
XBee 3
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NO
Packaging: Bulk
Product Type: Cellular Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: XBee3
Unit Weight: 122.795 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

LTE-M Expansion Kit

Silicon Labs XBee3™ LTE-M expansion kit is designed to jump-start cellular IoT applications. In conjunction with the EFM32 Giant Gecko 11 starter kit (sold separately), these two development tools connect to merge seamless cloud connectivity with ultra-low power application capability. The XBee3 is a pre-certified LTE-M modem from Digi International that is easy to configure in MicroPython and it provides secure connectivity to the cloud over LTE-M. When paired with the Giant Gecko 11 starter kit from Silicon Labs, this adds flexible application capability, with a low-power Cortex-M4F MCU that has 2MB flash, 512KB RAM, and unique sensing, processing, and control features.