MIKROE-6127

Mikroe
932-MIKROE-6127
MIKROE-6127

Mfr.:

Description:
GNSS / GPS Development Tools GNSS 18 Click

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,167.44 ₹7,167.44

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: GNSS / GPS Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Add-On Boards
SAM-M10Q
1.57542 GHz, 1.602 GHz
3.3 V, 5 V
I2C, UART
GPS, GNSS
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Description/Function: GNSS 18 Click
Dimensions: 57.15 mm x 25.4 mm
For Use With: Ideal for Asset Tracking
Product Type: GPS Development Tools
Protocol - ANT, Thread, Zigbee - 802.15.4: ANT
Protocol - Cellular, NBIoT, LTE: Cellular
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994

GNSS 18 Click

Mikroe GNSS 18 Click is a compact board for high-precision GNSS applications. The Mikroe GNSS 18 Click features u-blox's SAM-M10Q GNSS module, which is known for high sensitivity and fast L1 signal acquisition and supports GPS, Galileo, GLONASS, BeiDou B1C, QZSS, and SBAS. The u-blox Super-S technology delivers accurate positioning and low power use (37mW in tracking mode), ideal for battery-powered devices. An integrated patch antenna, SAW filter, and LNA enhance signal reception and resist jamming, making GNSS 18 Click ideal for asset tracking, navigation, and location-based services requiring precision and reliability.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.