ESP32-S3-BOX-3B

Espressif Systems
356-ESP32-S3-BOX-3B
ESP32-S3-BOX-3B

Mfr.:

Description:
Multiprotocol Development Tools The ESP32-S3-BOX-3 is a next-generation development tool designed for AIoT, Edge AI, and IIoT applications. It is based on the powerful ESP32-S3 SoC and features a compact and beautiful enclosure also provides rich assemblies, empowering developers t

Lifecycle:
New At Mouser

In Stock: 119

Stock:
119 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,930.50 ₹3,930.50

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: Multiprotocol Development Tools
RoHS:  
Development Kits
ESP32-S3
5 V
Brand: Espressif Systems
Product Type: Multiprotocol Development Tools
Factory Pack Quantity: 45
Subcategory: Development Tools
Type: Multiprotocol Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Important Notice: To ensure the proper functioning of the microphone, please
remove the screen protector before using any applications that require the
microphone, such as voice recognition or recording.

Please contact a Mouser Technical Sales Representative for
further information.

5-0624-2

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ESP32-S3-BOX-3 Next-Gen Open-Source AIoT Kit

Espressif Systems ESP32-S3-BOX-3 Next-Generation Open-Source AIoT Kit is based on the ESP32-S3 Wi-Fi + BLUETOOTH® 5 (LE) SoC with AI acceleration capabilities. In addition to the ESP32-S3 SoCs 512KB SRAM, the ESP32-S3-BOX-3 comes with 16MB of Quad flash and 16MB of Octal PSRAM. ESP32-S3-BOX-3 features a 2.4-inch (320 x 240) SPI touchscreen, two digital microphones, a speaker, a Type-C port and a high-density PCIe connector for hardware extensibility. A speech-recognition framework provides users with an offline AI voice assistant with far-field voice interaction, continuous recognition, wake-up interruption, and the ability to recognise over 200 customisable command words. The device can also be transformed into an online AI chatbot using advanced AIGC development platforms like OpenAI.