453-00222-K1

Ezurio
239-453-00222-K1
453-00222-K1

Mfr.:

Description:
Multiprotocol Development Tools Development Kit, Module, Veda SL917, 8MB Flash, SoC, Integrated Antenna

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,792.25 ₹4,792.25

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Multiprotocol Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Development Kits
Multiprotocol Module Veda SL917, SiWx917, 453-0022C, 453-00220R, 453-00222C
Bluetooth 5.4, Bluetooth LE
WiFi 6, 802.11 b/g/n/ax
Brand: Ezurio
For Use With: Multiprotocol Module Veda SL917, SiWx917, 453-0022C, 453-00220R, 453-00222C
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Series: Veda SL917
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Veda
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Veda SL917 Explorer Kit (453-00222-K1)

Ezurio Veda SL917 Explorer Kit (453-00222-K1) is a small-form-factor development and evaluation platform for the Veda SL917 SoC modules, which are based on the Silicon Labs SiWx917 chipset. The Veda SL917 modules include Wi-Fi® 6+BLUETOOTH® Low Energy v5.4 (BLE v5.4) wireless CPU subsystem. These modules comply with FCC, ISED, UKCA, RCM, MIC, KCC, NCC, SRRC, and BLUETOOTH® SIG approvals. The Veda SL917 NCP modules are used in applications such as smart homes, wireless security cameras, asset tracking, and HVAC controllers.