LAUNCHXL-CC1352R1

Texas Instruments
595-LAUNCHXLCC1352R1
LAUNCHXL-CC1352R1

Mfr.:

Description:
Multiprotocol Development Tools SimpleLink Multi-Ban d CC1352R Wireless

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,311.42 ₹4,311.42

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiprotocol Development Tools
RoHS:
Development Kits
868 MHz to 2.4 GHz
CC1352R
Brand: Texas Instruments
Product Type: Multiprotocol Development Tools
Series: LAUNCHXL-CC1352R1
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Launchpad
Type: WiFi, BLE, Sub-GHz, Thread, Zigbee
Unit Weight: 276.696 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

LAUNCHXL-CC1352R1 LaunchPad Development Kit

Texas Instruments LAUNCHXL-CC1352R1 LaunchPad Development Kit is a dual-band low-power radio kit utilizing the CC1352R, which enables Sub-1GHz + 2.4GHz in a single chip solution. The CC1352R LaunchPad helps the development of wireless applications for the SimpleLink CC1352R wireless MCU supporting proprietary Sub-1GHz, TI 15.4-Stack for IEEE 802.15.4e/g star-based networking (868MHz, 915MHz, and 2.4GHz) and BLUETOOTH® low energy (BLE). With multi-protocol support, the CC1352R can run Sub-1GHz and 2.4GHz protocols concurrently. The Texas Instruments CC1352R multi-band wireless MCU is part of the SimpleLink™ microcontroller (MCU) platform, which consists of Wi-Fi®, Bluetooth Low Energy, Sub-1 GHz, Thread, Zigbee®, 802.15.4 and host MCUs. A one-time integration of the SimpleLink platform enables the user to add any combination of the portfolio’s devices into your design, allowing 100 percent code reuse when your design requirements change. This LaunchPad kit supports programming and debugging from Code Composer Studio™, and IAR Embedded Workbench® integrated development environments (IDEs).

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.