ADL5507-EVALZ

Analog Devices
584-ADL5507-EVALZ
ADL5507-EVALZ

Mfr.:

Description:
RF Development Tools adl5507Evaluation Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18,344.43 ₹18,344.43

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Detector
ADL5507ACBZ, ADL5507ACBZ-R7
10 MHz to 12 GHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
For Use With: 55 dB Logarithmic RF Power Detector
Operating Supply Voltage: 2.7 VDC to 3.45 VDC
Packaging: Bulk
Product Type: RF Development Tools
Series: ADL5507
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

ADL5507-EVALZ Evaluation Kit

Analog Devices ADL5507-EVALZ Evaluation Kit is developed to evaluate the ADL5507 logarithm RF power detector. The ADL5507 offers a range of 10MHz to 12GHz and a comprehensive input power dynamic range of 55dB. The ADI ADL5507-EVALZ delivers an easy connection for the DC power supply, RF input signal, and the logarithmic output voltage.