EK1HMC8100LP6J

Analog Devices
584-EK1HMC8100LP6J
EK1HMC8100LP6J

Mfr.:

Description:
RF Development Tools LM, EK1HMC8100LP6J, RX

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹57,419.44 ₹57,419.44

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Kits
RF Receiver
HMC8100LP6JE
800 MHz to 4 GHz
Brand: Analog Devices
Interface Type: SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Type: RF Development Tools
Series: HMC8100
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 268.526 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.g

HMC8100 & HCM8200 Receivers & Transmitters

Analog Devices HMC8100 and HCM8200 0.8GHz to 4GHz Intermediate Frequency (IF) Receivers and Transmitters are integrated single ICs for microwave radio and RF communication applications. The HMC8100 and HCM8200 are compact solutions with transmit/receive functionality across a broad frequency range. The HMC8100 and HMC8200 product family is an integration of a number of functions also covered by standalone Analog Devices parts. These parts include an HMC215 mixer, HMC284A switch, HMC960 DVGA, and HMC900 filter.  The HMC8100 and HCM8200 reduce cost with no need for external switches or filter banks to simply design and reduce time to market.