471-044

Digilent
424-471-044
471-044

Mfr.:

Description:
RF Development Tools Software Defined Radio - B200mini w/Enclosure Bundle

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 76

Stock:
76 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,37,549.53 ₹1,37,549.53

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: RF Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Development Boards
RF Front End
AD9364
70 MHz to 6 GHz
Brand: Digilent
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
For Use With: RFIC Transceiver
Product Type: RF Development Tools
Series: USRP B200
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: USRP
Unit Weight: 167.832 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471809900
USHTS:
8471809000
JPHTS:
847180000
TARIC:
8471800000
BRHTS:
84718000
ECCN:
3A992.a

Ettus USRP™ B200mini/B205mini SDR/Cognitive Radio

Digilent Ettus USRP™ B200mini/B205mini Defined/Cognitive Radio is a flexible and compact platform, ideal for hobbyists and OEM applications. The B200mini/B205mini offers a wide frequency range and a user-programmable Xilinx Spartan-6 XC6SLX75 FPGA, all in the size of a business card. The comparable Ettus USRP B205mini-i is an industrial-temperature version with a larger FPGA for more advanced applications.