EV-ADF5904SD2Z

Analog Devices
584-EV-ADF5904SD2Z
EV-ADF5904SD2Z

Mfr.:

Description:
RF Development Tools Evaluation Board

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹53,506.01 ₹53,506.01

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
I/Q Down Converter
ADF5904
24 GHz
Brand: Analog Devices
Description/Function: Evaluation board for the ADF5904 4-channel, 24 GHz receiver downconverter
Interface Type: SPI
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: ADF5904
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EV-ADF5904SD2Z Evaluation Board

Analog Devices EV-ADF5904SD2Z evaluation board is designed to enable designers to easily evaluate the performance of the ADF5904 4-channel, 24GHz receiver downconverter. Each channel of the ADF5904 receiver downconverter includes a single-ended RF input with an on-chip balun followed by a differential low noise amplifier (LNA), and a downconverter mixer with differential output buffers. The EV-ADF5904SD2Z eval board includes the ADF5904, five high frequency SMA connectors for the local oscillator (LO) input, four receiver (Rx) inputs, eight SMA connectors for the baseband outputs, banana connectors for power supply, and a connector for serial interface.
Learn More