3177

Adafruit
485-3177
3177

Mfr.:

Description:
Sub-GHz Development Tools Adafruit Feather M0 RFM69HCW Packet Radio - 433MHz - RadioFruit

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 16

Stock:
16
Can Dispatch Immediately
On Order:
50
Expected 13-05-2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,241.51 ₹2,241.51

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Sub-GHz Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Development Boards
433 MHz
RFM69HCW
3.3 V
I2C, SPI
Sub GHz
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Feather MO RFM69HCW packet radio
Dimensions: 51 mm x 23 mm x 8 mm
For Use With: ATSAMD21G18
Product Type: Sub-GHz Development Tools
Series: Feather
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 5.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8525500090
USHTS:
8525507050
JPHTS:
852550000
KRHTS:
8525501000
TARIC:
8525500000
ECCN:
EAR99

Feather M0 433MHz RFM69HCW Packet Radio

Adafruit Feather M0 433MHz RFM69HCW Packet Radio is a microcontroller with an RFM69HCW packet radio transceiver. The packet radio features built-in USB and battery charging. The device also integrates Adafruit Feather M0 in a 433MHz radio module.

Feather Boards

Adafruit Feather is a complete line of standalone and stackable development boards. The Adafruit Feather product line includes basic boards, data loggers, BLE and Arduino compatible boards, and HUZZAH ESP8266 WiFi development boards. Flexible and portable, the Feather boards are powered by lipo batteries for on-the-go use or by micro-USB plugs for stationary projects. To support portable projects, the Feather Boards include a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.