3653

Adafruit
485-3653
3653

Mfr.:

Description:
WiFi Development Tools - 802.11 Adafruit WINC1500 Wi Fi Shield w/ Antenn

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,241.51 ₹2,241.51

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: WiFi Development Tools - 802.11
Wireless Shields
ATWINC1500
802.11 b/g/n
2.4 GHz
3 V/5 V
WiFi
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: 68 mm x 53 mm x 4.7 mm
Interface Type: SPI
Product Type: WiFi Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 13.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

WINC1500 Wi-Fi® Shield

Adafruit WINC1500 Wi-Fi® Shield offers a quick and easy solution for adding wireless connectivity to any Arduino-based application. The WINC1500 Wi-Fi Shield is a compact, Arduino-compatible PCB featuring the FCC-certified 802.11 b/g/n-capable ATWINC1500 Module from Microchip Technology. The Shield connects easily to any Arduino-compatible board, using SPI to communicate plus GPIO for control. The WINC1500 Wi-Fi Shield supports WEP, WPA, and WPA2 encryptions and can be used in Soft AP mode to create an ad-hoc network. This Wi-Fi Shield offers reliable and secure client connections with SSL and TLS 1.2 support. A prototyping area with power rails is also provided for custom circuitry.