WL1835MODCOM8B

Texas Instruments
595-WL1835MODCOM8B
WL1835MODCOM8B

Mfr.:

Description:
WiFi Development Tools - 802.11 TI WiLink8 SGL-Band Combo Mod

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,468.64 ₹4,468.64

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: WiFi Development Tools - 802.11
RoHS:  
Evaluation Boards
WL18MODGB
802.11 b/g/n, Bluetooth
2.4 GHz
2.9 V to 4.8 V
WiFi
Brand: Texas Instruments
Dimensions: 76 mm x 31 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: WiFi Development Tools
Series: WL1835MODCOM8B
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: WiLink
Unit Weight: 254.427 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
5A992.C

WL1835MODCOM8 WiLink™ Evaluation Kit

Texas Instruments WL1835MODCOM8 WiLink™ Evaluation Kit enables customers to add Wi-Fi® and BLUETOOTH® (WL183x module only) to embedded applications based on TI's Sitara microprocessors. TI's WiLink 8 Wi-Fi + Bluetooth modules are pre-certified and offer high throughput and extended range, Wi-Fi, and Bluetooth coexistence (WL183x modules only) in a power-optimized design.