SEN-13162

SparkFun
474-SEN-13162
SEN-13162

Mfr.:

Description:
Position Sensor Development Tools ZX Distance and Gesture Sensor

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,560.44 ₹2,560.44

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Position Sensor Development Tools
RoHS: N
Evaluation Boards
ZX Distance, Gesture Sensor
ZX Sensor
3.3 V to 5 V
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Used to find the distance of the Objects
Interface Type: I2C, UART
Product Type: Position Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 4.082 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8541498000
ECCN:
EAR99

ZX Distance & Gesture Sensor

SparkFun ZX Distance and Gesture Sensor is a touchless sensor capable of identifying simple gestures. The sensor is developed in conjunction with XYZ Interactive and uses GestureSense® technology. Distance is recognized from up to 12" (30cm, "Z" axis). The location of the object from side to side across the sensor is recognized from about a 6" (15cm) span, referred to as the "X" axis. Use the I2C or UART to communicate via a microcontroller or computer with the ZX Sensor.