3595

Adafruit
485-3595
3595

Mfr.:

Description:
Multiple Function Sensor Development Tools Adafruit APDS9960 Sensor

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
31
Expected 12-03-2026
24
Expected 27-04-2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹673.80 ₹673.80

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Multiple Function Sensor Development Tools
RoHS:
Breakout Boards
Gesture, Light, Proximity, RGB Sensor
APDS9960
3.3 V/5 V
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8541498000
ECCN:
EAR99

APDS9960 Sensor Development Board

Adafruit APDS9960 Sensor Development Board places the Broadcom APDS-9960 Proximity Light and  Gesture Sensor on a PCB with a 3.3V regulator and level shifting. This board can be used with 3.3V or 5V microcontrollers. The APDS9960 development board features two mounting holes and a header breakout strip. This board breaks out the power pins and the logic pins of the APDS9960 Sensor. The APDS9960 Sensor can detect simple gestures, return the amount of light (red, blue, green, and clear), and measure the distance of an object.