AS5047D-TS_EK_AB

ams OSRAM
985-AS5047D-TS_EK_AB
AS5047D-TS_EK_AB

Mfr.:

Description:
Magnetic Sensor Development Tools Adapter Board

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,496.73 ₹1,496.73

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Magnetic Sensor Development Tools
RoHS:  
Adapter Boards
Magnetic Position Sensor
AS5047D
3.3 V, 5 V
Bulk
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Description/Function: Evaluation kit adapter board
Interface Type: SPI, ABI, UVW, PWM
Product Type: Magnetic Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 990600772 Q65114A1421
Unit Weight: 21.716 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8473301180
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

AS5047D Magnetic Position Adapter Board

ams OSRAM AS5047D Magnetic Position Adapter Board enables quick and easy evaluation of the principle function of the AS5047D magnetic position sensor within the user's own system design. Developed using a small factor board, AS5047D includes the position sensor with its required external components. All relevant signals are available on a 2.54mm header footprint and can be easily wired to the user's application.