Shuttle Board 3.0 BME690

Bosch Sensortec
262-SHUTTLEBME690
Shuttle Board 3.0 BME690

Mfr.:

Description:
Multiple Function Sensor Development Tools Multiple Function Sensor Development Tools BME690 Evaluation Shuttle Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 330

Stock:
330
Can Dispatch Immediately
On Order:
115
55
Pending
60
Expected 21-05-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,008.82 ₹2,008.82

Product Attribute Attribute Value Select Attribute
Bosch
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Shuttle Boards
Sensor Modules
BME690
Bulk
Brand: Bosch Sensortec
Dimensions: 22 mm x 20 mm x 1.7 mm
Product Type: Multiple Function Sensor Development Tools
Series: BME690
Factory Pack Quantity: 5
Subcategory: Development Tools
Part # Aliases: BME690 SHUTTLE BOARD 3.0 0440.SB4.048
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

BME690 Shuttle Board 3.0

Bosch BME690 Shuttle Board 3.0 is a printed circuit board (PCB) with a pre-mounted BME690 Air Quality (gas, pressure, temperature, and humidity) Sensor. Used in conjunction with the Bosch Application Board 3.x, the shuttle board evaluates the signal outputs provided by the sensor itself or additional outputs generated by the BSEC Library for the sensor. The shuttle board allows easy access to the sensor pins via a simple socket and can be directly plugged into the Application Board 3.x. Typically, the Bosch BME690 Shuttle Board 3.0 validates temperature, humidity, pressure, and Index for Air Quality (IAQ).