MIKROE-6052

Mikroe
932-MIKROE-6052
MIKROE-6052

Mfr.:

Description:
Optical Sensor Development Tools PIR 2 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,976.48 ₹1,976.48

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Optical Sensor Development Tools
RoHS:  
Add-On Boards
Motion
ZSLM323511
3.3 V, 5 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 57.15 mm x 25.4 mm
For Use With: Lighting Control, Security Systems
Product Type: Optical Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

MIKROE-6052 PIR 2 click

Mikroe  MIKROE-6052 PIR 2 click is a compact, high-performance add-on board for motion detection. The Mikroe  MIKROE-6052 features the Zilog (Littelfuse) ZSLM323511 dual-element differential pyroelectric (PIR) sensor, known for its excellent EMI immunity and low-profile surface mount design. The sensor offers a typical field of view of 150° on the X-axis and 139° on the Y-axis. The board also includes the ZCWM05GIV1 PIR lens for optimal IR transmissivity. Ideal for security systems, lighting control and video doorbells, PIR 2 click delivers reliable motion detection in challenging environments.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.