MT9M114EBLSTCZH3-GEVB

onsemi
863-MT9M114EBLSTCZH3
MT9M114EBLSTCZH3-GEVB

Mfr.:

Description:
Optical Sensor Development Tools 1MP HB Eval board

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
2
Expected 16-03-2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹28,059.73 ₹28,059.73

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Optical Sensor Development Tools
RoHS:  
Evaluation Boards
Image Sensor
MT9M114
1.8 V, 2.8 V
Bulk
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Description/Function: MT9M114 evaluation board
Interface Type: MIPI, Parallel, Serial
Product Type: Optical Sensor Development Tools
Series: MT9M114
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 227.450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
MXHTS:
84715001
ECCN:
EAR99

MT9M114 Digital Image Sensor Eval Board

onsemi MT9M114EBLSTCZH3-GEVB is an evaluation board for the MT9M114 1/6-inch high-definition System-On-a-Chip (SOC) digital image sensor. The 1.26Mp MT9M114 CMOS sensor provides an active-pixel array of 1296H x 976V designed for low-light performance. The sensor offers sophisticated camera functions, including auto-exposure control, auto-white balance, black-level control, flicker avoidance, and defect correction. The MT9M114 delivers extraordinarily clear, sharp digital pictures. Its features make the MT9M114 an ideal choice for many applications, including mobile phones, PC and notebook cameras, and gaming systems. Designed specifically for the MT9M114 digital image sensor, the onsemi MT9M114EBLSTCZH3-GEVB headboard (HB) supports a direct plug-in to the Demo 2X system. The evaluation board features clock input, 2-wire serial interface, parallel interface, and MIPI interface. These HB features are accessible through test points and jumpers on the board.