STEVAL-MKI241KA

STMicroelectronics
511-STEVAL-MKI241KA
STEVAL-MKI241KA

Mfr.:

Description:
Multiple Function Sensor Development Tools LSM6DSV16BX adapter kit for standard DIL24 socket with bone conduction functionality

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,141.70 ₹3,141.70

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Adapter Kits
Bulk
Brand: STMicroelectronics
For Use With: DIL-24 Socket
Interface Type: I2C, I3C, MIPI, SPI
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-MKI241KA LSM6DSV16BX Adapter Kit

STMicroelectronics STEVAL-MKI241KA LSM6DSV16BX Adapter Kit is based on an ad hoc PCB, mounting the LSM6DSV16BX inertial module. The STMicroelectronics STEVAL-MKI241KA has two different boards. One can be used as a standard application board, and a small adapter can be put inside the earphone to verify the bone conduction feature. Both boards can be connected with the STEVAL-MKI109V3 via the STEVAL-MKIGI06A interface board.