STEVAL-MKI247A

STMicroelectronics
511-STEVAL-MKI247A
STEVAL-MKI247A

Mfr.:

Description:
Multiple Function Sensor Development Tools LSM6DSV80X adapter board for a standard DIL24 socket

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 97

Stock:
97 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,533.57 ₹1,533.57

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Adapter Boards
LSM6DSV80X
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: 6-Axis IMU
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9023000000
ECCN:
EAR99

STEVAL-MKI247A Adapter Board

STMicroelectronics STEVAL-MKI247A Adapter Board is designed to facilitate the evaluation the LSM6DSV80X 6-axis Inertial Measurement Unit (IMU). This adapter board is supported by the STEVAL-MKI109D evaluation platform that includes a high-performance 32-bit microcontroller operating as a bridge between a PC and the sensor. The STEVAL-MKI247A board can be plugged into a standard DIL 24 socket, and boards like STEVAL-MKBOXPRO and X-NUCLEO-IKS4A1. This board includes a complete LSM6DSV80X pinout and comes with the required decoupling capacitors on the VDD power supply line. The STEVAL-MKI247A is used in applications such as IO-Link connectivity and factory automation.