STEVAL-MKIT02V1

STMicroelectronics
511-STEVAL-MKIT02V1
STEVAL-MKIT02V1

Mfr.:

Description:
Multiple Function Sensor Development Tools Industrial MEMS sensors sample kit

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,657.55 ₹1,657.55

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Sensor Kits
MEMS Sensor
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Interface Type: I2C
Product Type: Multiple Function Sensor Development Tools
Series: STEVAL-MKIT01V1
Subcategory: Development Tools
Unit Weight: 17.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

STEVAL-MKIT02V1 MEMS Sensor Sample Kit

STMicroelectronics STEVAL-MKIT02V1 MEMS Sensor Sample Kit contains four sensor adapter boards that can be evaluated in standalone mode. This can be done by connecting an I2C cable (except for the STEVAL-MKI186V1 and the IIS3DHHC where only the SPI connector is present). The STEVAL-MKI109V3 evaluation board, based on the STM32F401VET6 microcontroller, can be used for a more in-depth evaluation. The board can be used as a bridge between the sensor adapter boards and a PC running STMicroelectronics graphical user interface (GUI) or an X-NUCLEO expansion board.