VD6283TX-SATEL

STMicroelectronics
511-VD6283TX-SATEL
VD6283TX-SATEL

Mfr.:

Description:
Optical Sensor Development Tools VD6283 breakout board 6-channel ambient light sensor with advanced light flicker

In Stock: 18

Stock:
18 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,809.38 ₹1,809.38

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Optical Sensor Development Tools
RoHS:  
Breakout Boards
Ambient Light Sensor
VD6283
1.8 V to 5 V
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Optical Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541498000
TARIC:
8541409000
ECCN:
EAR99

VD6283TX-SATEL Breakout Boards

STMicroelectronics VD6283TX-SATEL Breakout Boards are used for easy integration into customer devices. The VD6283 breakout boards are used in any application with a 1.8V to 5V supply thanks to the voltage regulator and level shifters. The PCB section supporting the VD6283 module is perforated so that developers can break off the mini PCB for use in a 1.8V supply application using flying leads. Thismakes it easier to integrate the VD6283TX-SATEL breakout boards into development and evaluation devices due to their small size.