DRV5055-5057EVM

Texas Instruments
595-DRV5055-5057EVM
DRV5055-5057EVM

Mfr.:

Description:
Magnetic Sensor Development Tools DRV5055-5057EVM

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,716.52 ₹5,716.52

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Magnetic Sensor Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Linear Hall Effect Sensor
DRV505x
3.3 V
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Magnetic Sensor Development Tools
Series: DRV5055-5057
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 411.118 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

DRV5055-5057EVM Sensor Evaluation Module (EVM)

Texas Instruments DRV5055-5057EVM Sensor Evaluation Module (EVM) is intended to provide an essential functional evaluation of the DRV505x family. The DRV505x family is a linear Hall Effect magnetic-sense solution that provides ease of use and high performance. The fixture layout is not intended to be a model for the target circuit, nor is it laid out for electromagnetic compatibility (EMC) testing. The Texas Instruments DRV5055-5057EVM consists of one PCB with each gain variant for the DRV5055, DRV5056, and DRV5057.