TMP236EVM

Texas Instruments
595-TMP236EVM
TMP236EVM

Mfr.:

Description:
Temperature Sensor Development Tools TMP236EVM

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,127.33 ₹3,127.33

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Temperature Sensor Development Tools
RoHS:
Evaluation Modules
Temperature Sensor
TMP236
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: USB
Product Type: Temperature Sensor Development Tools
Series: TMP236
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
USHTS:
8473301180
ECCN:
EAR99

TMP236EVM Evaluation Kit

Texas Instruments TMP236EVM Evaluation Kit is a plug-and-play system to test and evaluate the TMP236 analog temperature sensor. The evaluation module utilizes a USB interface for control and data streaming and can be plugged into a PC USB port. With the simple GUI, temperature measurements can be streamed within a matter of seconds after the evaluation module is attached to a PC and the GUI is started. The evaluation module hosts an MSP430F5528 microcontroller which acts as a bridge between the PC USB interface and the analog interface to the TMP236. The sensor section of the PCB may be separated from the main PCB to support prototyping in a system where the sensor is remotely located from the host controller. The TMP236EVM does not require calibration or any software programming - only the TMP236EVM GUI must be installed. The GUI displays real-time streaming of temperature measurements. The evaluation module also supports a second sensing channel for comparison purposes. Temperature data can be logged and exported in CSV format.