TPS8804EVM

Texas Instruments
595-TPS8804EVM
TPS8804EVM

Mfr.:

Description:
Multiple Function Sensor Development Tools

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,064.29 ₹16,064.29

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiple Function Sensor Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Photoelectric Smoke/CO Detector
TPS8804
4.5 V to 15.5 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Moisture Sensitive: Yes
Product Type: Multiple Function Sensor Development Tools
Series: TPS8804
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TPS8804EVM AFE Evaluation Module (EVM)

Texas Instruments TPS8804EVM AFE Evaluation Module (EVM) evaluates the TPS8804 smoke and CO detection analog front end and power management IC. The evaluation module allows easy connection from the TPS8804 to a user-supplied photoelectric chamber and carbon monoxide sensor. The Texas Instruments TPS8804 GUI interfaces with the evaluation module to quickly evaluate the photo amplifier, LED driver, CO amplifier performance, and static system power consumption. For a more thorough evaluation, an external microcontroller can be connected to the evaluation module to create a prototype smoke detection system.