SENSORXPLORER

Vishay Semiconductors
78-SENSORXPLORER
SENSORXPLORER

Mfr.:

Description:
Multiple Function Sensor Development Tools Sensor Eval Board

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,481.30 ₹3,481.30

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Demonstration Kits
Optical Sensor
3.3 V
Bulk
Brand: Vishay Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
For Use With: Digital Sensors
Interface Type: I2C, UART, USB
Product Type: Multiple Function Sensor Development Tools
Series: SensorXplorer
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SensorXplorer
Unit Weight: 105.005 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8541500000
MXHTS:
8473300401
BRHTS:
85415020
ECCN:
EAR99

SensorXplorer

Vishay Semiconductors SensorXplorer is a demonstration and evaluation tool for Vishay Digital Sensors, via modular Sensor Boards. Each Sensor Board features a specific Digital Sensor. The Sensor Boards connect to the SensorXplorer, which then connects to the USB port of a PC. Each Sensor Board has an associated demo software module, which maps the Sensor's registers to a control so that its influence on the sensor results can be tested. Separate test pins on the Vishay Semiconductors SensorXplorer are also provided to allow connection of external test equipment, such as an oscilloscope.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.