EVAL-ADXL1002Z

Analog Devices
584-EVAL-ADXL1002Z
EVAL-ADXL1002Z

Mfr.:

Description:
Acceleration Sensor Development Tools Eval Board for ADXL1002 50g range

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,773.69 ₹9,773.69

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Acceleration Sensor Development Tools
RoHS:  
Evaluation Boards
Accelerometer Sensor
ADXL1002
Bulk
Brand: Analog Devices
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Acceleration Sensor Development Tools
Series: ADXL1002
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 136.080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADXL1002Z Evaluation Board

Analog Devices Inc. EVAL-ADXL1002Z Evaluation Board helps designers quickly evaluate the performance of the ADXL1001 and ADXL1002 accelerometers. Designed to mount on a mechanical shaker, the EVAL-ADXL1002Z from Analog Devices is constructed with an extra thick PCB that measures 0.8 square inches. A simple RC low-pass filter is included at the output with a −3dB bandwidth of about 20kHz. Designers can replace components to implement their own application-specific low-pass filter on the device's output.