MIKROE-6664

Mikroe
932-MIKROE-6664
MIKROE-6664

Mfr.:

Description:
Acceleration Sensor Development Tools Accel 23 Click - STMicro IIS2DULPXTR

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,617.12 ₹1,617.12

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Acceleration Sensor Development Tools
Add-On Board
Motion Detection
IIS2DULPX
3.3 V
Brand: Mikroe
For Use With: Accelerometer
Interface Type: I2C
Product Type: Acceleration Sensor Development Tools
Subcategory: Development Tools
Tradename: Mikroe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Accel 23 Click

Mikroe Accel 23 Click is a compact add-on board that provides precise motion detection and advanced edge-processing capabilities, developed to bring intelligent sensing solutions into embedded applications. The board is based on the STMicroelectronics IIS2DULPX intelligent ultra-low-power digital 3-axis linear accelerometer. The sensor combines always-on antialiasing filtering, a programmable finite state machine, a machine learning core with adaptive self-configuration, and an analog hub with a Qvar sensing channel for enhanced system optimization. The device supports selectable full scales of ±2g, ±4g, ±8g, and ±16g, with output data rates of up to 800Hz. The Mikroe Accel 23 Click features four operating modes for flexible power-performance balance, an embedded 128-level FIFO buffer, and interrupt generation for various motion events. With the innovative Click-Snap format and flexible SPI/I2C communication, the Accel 23 Click is an ideal solution for industrial IoT, factory automation, asset tracking, portable healthcare, robotics, and motion-activated functions.