SEN-16826

SparkFun
474-SEN-16826
SEN-16826

Mfr.:

Description:
Distance Sensor Development Tool SparkFun Pulsed Radar Breakout - A111

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,559.30 ₹5,559.30

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Distance Sensor Development Tool
Distance Sensor Development Tool
Development Tools
Sensors
Brand: SparkFun
For Use With: Distance-Sensing, Gesture
Interface Type: SPI
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

SEN-16826 Pulsed Radar Breakout - A111

SparkFun SEN-16826 Pulsed Radar Breakout - A111 is ideal for projects that require high-precision, cutting-edge distance measurement, speed motion detection up to 2m, and gesture sensing. This single-chip solution for PCR comes complete with an integrated antenna and an SPI interface that is capable of up to 50MHz clock speed. The breakout features a 1.8V regulator, voltage-level translation, and breaks out all the pins of the pulsed radar sensor to both 0.1-inch and Raspberry Pi-friendly headers. This breakout is designed to sit directly on top of a Raspberry Pi but only the 26-pin (2x13) header is compatible with any Pi.