MIKROE-3339

Mikroe
932-MIKROE-3339
MIKROE-3339

Mfr.:

Description:
Distance Sensor Development Tool PIR CLICK

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,976.48 ₹1,976.48

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Distance Sensor Development Tool
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Distance Sensor Development Tool
Add-On Boards
Motion Sensor
3.3 V, 5 V
PL-N823-01
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Interface Type: GPIO, I2C
Factory Pack Quantity: 1
Tradename: mikroBUS
Unit Weight: 23.025 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

PIR Click

Mikroe PIR Click is a pyroelectric sensor that generates a voltage when exposed to infrared radiation from live bodies. The Mikroe click is equipped with the KEMET PL-N823-01, which uses the pyroelectric effect of ceramic by absorbing infrared rays emitted from the human body. The white plastic Fresnel lens covering the sensor filters visible light. This detects the natural infrared signature produced by humans. The click can also see infrared rays without using lenses.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.