SEN-19037

SparkFun
474-SEN-19037
SEN-19037

Mfr.:

Description:
Distance Sensor Development Tool SparkFun Qwiic dToF Imager - TMF8821

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,379.04 ₹1,379.04

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Distance Sensor Development Tool
RoHS:  
Distance Sensor Development Tool
Development Boards
Qwiic dToF Imager
3.3 V
TMF8821
- 30 C
+ 70 C
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Power LED, Connectors, Light Source
Interface Type: GPIO, I2C
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
9015104000
TARIC:
9015100000
ECCN:
EAR99

Qwiic dToF Imager - TMF8821

SparkFun Qwiic dToF Imager - TMF8821 is a direct time-of-flight (dToF) sensor that includes a single modular package. It has an associated Vertical Cavity Surface Emitting Laser (VCSEL) from ams. The dToF device is based on a Single Photon Avalanche Photodiode (SPAD), time-to-digital converter (TDC), and histogram technology to achieve a 5000mm detection range.