MIKROE-4139

Mikroe
932-MIKROE-4139
MIKROE-4139

Mfr.:

Description:
Magnetic Sensor Development Tools Magneto 6 Click

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,257.76 ₹1,257.76

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Magnetic Sensor Development Tools
RoHS:  
Add-On Boards
Magnetic Sensor
TLI493D-A2B6
3.3 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 28.6 mm x 25.4 mm
Interface Type: GPIO, I2C, SPI
Product Type: Magnetic Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

Magneto 6 Click

Mikroe Magneto 6 Click features the Infineon TLI493D-A2B6 low-power 3D Hall effect sensor. The sensor is designed for magnetic sensing applications and measures the magnetic field in the X, Y, and Z directions. Each X, Y, and Z Hall probe is connected sequentially to a multiplexer and then to an analog-to-digital converter (ADC). Temperature can also be determined after the three Hall channels. The data measurement is provided to the microcontroller over the standard I2C interface in digital format.