DRV5055EVM

Texas Instruments
595-DRV5055EVM
DRV5055EVM

Mfr.:

Description:
Magnetic Sensor Development Tools DRV5055EVM

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,283.49 ₹5,283.49

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Magnetic Sensor Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:
Evaluation Modules
Hall-Effect Sensor
DRV5055
3 V to 5.5 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: USB
Product Type: Magnetic Sensor Development Tools
Series: DRV5055
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 291 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

DRV5055EVM Evaluation Module

Texas Instruments DRV5055EVM Evaluation Module offers easy operation in a plug-and-play board. The onboard microcontroller uses source code downloadable from TI. The high performance of the DRV5055 makes it an ideal linear hall effect magnetic-sense solution. The fixture layout is not intended for electromagnetic compatibility (EMC) testing or to be a model for the target circuit. The device consists of one PCB with each gain variant for the DRV5055 Linear Hall Effect Sensor.