DRV5032-SOLAR-EVM

Texas Instruments
595-DRV5032SOLAR-EVM
DRV5032-SOLAR-EVM

Mfr.:

Description:
Magnetic Sensor Development Tools DRV5032-SOLAR-EVM

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
3
Expected 15-05-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,696.10 ₹2,696.10

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Magnetic Sensor Development Tools
RoHS:
Evaluation Modules
Hall-Effect Sensor
DRV5032
1.65 V to 5.5 V
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluates the DRV5032 ultra-low power digital switch Hall-effect sensor
Product Type: Magnetic Sensor Development Tools
Series: DRV5032-SOLAR
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 170.412 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

DRV5032-SOLAR-EVM Evaluation Module (EVM)

Texas Instruments DRV5032-SOLAR-EVM Evaluation Module (EVM) is a compact, easy-to-use platform for evaluating the main features and performance of the DRV5032. The DRV5032 is an ultra-low power digital switch Hall Effect sensor designed for the most compact and battery-sensitive systems. The Texas Instruments DRV5032-SOLAR-EVM features an onboard solar panel to power the device, highlighting its ultra-low power design. The evaluation module also contains an LED indicator to show when the device output has been triggered.