MIKROE-3273

Mikroe
932-MIKROE-3273
MIKROE-3273

Mfr.:

Description:
Multiple Function Sensor Development Tools ECG 3 Click

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,851.36 ₹4,851.36

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
Heart Rate Sensor
MAX30003
3.3 V, 5 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Product Type: Multiple Function Sensor Development Tools
Series: Sensors-ECG-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-3273 ECG 3 Click

Mikroe MIKROE-3273 ECG 3 Click is a complete solution for the development of Electrocardiogram (ECG) applications. This click is equipped with the Maxim Integrated MAX30003 ultra-low power, single channel, and integrated biopotential Analog Front-End (AFE) IC. The ECG 3 click records a single-channel electrocardiogram and employs the three electrode system. This click also incorporates Texas Instruments TBX0106 bidirectional level translator and Diodes Incorporated AP7331 low dropout linear regulator. The ECG 3 click feature input ESD and EMI protection, high input impedance, and 100dB large Common Mode Rejection Ratio (CMRR). Typical applications include the development of heart rate monitoring, fitness, and ECG bio-authentication.