MIKROE-3012

Mikroe
932-MIKROE-3012
MIKROE-3012

Mfr.:

Description:
Multiple Function Sensor Development Tools Heart Rate 5 click

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Expected 03-03-2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,413.92 ₹3,413.92

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
Biometric Sensor
SF7072
3.3 V, 5 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
For Use With: AFE4404
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-3012 Heart Rate 5 Click

Mikroe MIKROE-3012 Heart Rate 5 Click is an optical biosensor Click Board designed for Heart-Rate Monitoring (HRM), as well as peripheral capillary oxygen saturation monitoring (SpO2). This Mikroe Click Board employs an AFE4404 analog front-end IC with a high dynamic range, which ensures accurate and reliable readings. The MIKROE-3012 Click can be used to develop applications based on heart rate monitoring, pulse oximetry measurements, calorie expenditure, and similar health-related applications.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.