MIKROE-3187

Mikroe
932-MIKROE-3187
MIKROE-3187

Mfr.:

Description:
Multiple Function Sensor Development Tools Microwave 2 click (for EU)

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,929.44 ₹5,929.44

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
Add-On Boards
Microwave Motion Sensor
NJR4265RF2C1
3.3 V, 5 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 42.9 mm x 25.4 mm
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-3187 Microwave 2 Click (for EU)

Mikroe MIKROE-3187 Microwave 2 Click (for EU) is an accurate and reliable short- to medium-range motion detection Click Board based on Doppler radar principle. Mikroe MIKROE-3187 Microwave 2 Click (for EU) is integrated with an intelligent 24GHz NJR4265RF2C1 microwave motion sensor that can accurately sense the movement of a low-speed object. This Click Board is ideal for building safety/security, entrance/exit management applications, and other applications that rely on reliable moving object detection.