MIKROE-4385

Mikroe
932-MIKROE-4385
MIKROE-4385

Mfr.:

Description:
Multiple Function Sensor Development Tools RAQ Click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,773.28 ₹3,773.28

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
Add-On Boards
Gas Sensor
ZMOD4450
3.3 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 28.6 mm x 25.4 mm
Interface Type: I2C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

RAQ Click

Mikroe RAQ Click is used in refrigeration air quality (RAQ) applications and features the Renesas Electronics ZMOD4450. This gas sensor module is designed to detect gases associated with food ripening or rotting. The module's sense element consists of a heater element on a silicon-based MEMS structure and a metal temperature sensor. Mikroe RAQ Click measures the MOx conductivity, a function of the gas concentration and measurement read via the I2C interface. This board lets users control refrigerator systems or monitor fruit and vegetable quality, shipping, and storage conditions.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.