MIKROE-6208

Mikroe
932-MIKROE-6208
MIKROE-6208

Mfr.:

Description:
Multiple Function Sensor Development Tools Grid-EYE 2 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,894.16 ₹8,894.16

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
Compact Add-On Board
AMG883543
3.3 V
Brand: Mikroe
Description/Function: Grid-EYE 2 Click
Dimensions: 57.15 mm x 25.4 mm
For Use With: Ideal for Thermal Imaging Systems
Interface Type: I2C
Maximum Operating Temperature: 0 C
Minimum Operating Temperature: + 80 C
Product Type: Multiple Function Sensor Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Grid-EYE 2 Click

Mikroe Grid-EYE 2 Click is a compact thermal imaging and motion detection board featuring the Panasonic AMG883543 infrared array sensor. The Mikroe Grid-EYE 2 Click has an 8x8 pixel matrix and 90° viewing angle, and it measures temperatures from 0°C to +80°C at 0.25°C resolution and detects objects up to five meters away. The board supports Click Snap for flexible sensor positioning and communicates via a 2-wire I2C interface, including an interrupt pin for efficient monitoring. This Click board™ is ideal for thermal imaging systems, smart home appliances, energy-efficient offices, and applications like digital signage, automatic doors, and elevators.