AS3935 DK

ScioSense
985-AS3935-DK
AS3935 DK

Mfr.:

Description:
Multiple Function Sensor Development Tools AS3935 Franklin Lightning Sensor

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹28,885.36 ₹28,885.36

Product Attribute Attribute Value Select Attribute
ScioSense
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Demonstration Kits
Lighting Sensor
AS3935
Bulk
Brand: ScioSense
Product Type: Multiple Function Sensor Development Tools
Series: AS3935
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 990600487
Unit Weight: 158.760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Overview

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

AS3935 Franklin Lightning Sensor™ IC

ScioSense AS3935 Franklin Lightning Sensor™ IC is a programmable fully integrated lightning sensor that detects the presence and approach of potentially hazardous lightning activity in the vicinity and provides an estimation on the distance to the head of the storm. The embedded lightning algorithm checks the incoming signal pattern to reject the potential man-made disturbers. ScioSense AS3935 can also provide information on the noise level and inform the external unit (e.g. microcontroller) in case of high noise conditions, with the noise floor generator and noise floor evaluation blocks.