DK-20789

TDK InvenSense
410-DK-20789
DK-20789

Mfr.:

Description:
Multiple Function Sensor Development Tools Development Kit for ICM-20789 7-Axis Motion Sensor

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,894.16 ₹8,894.16

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Development Kits
Accelerometer, Gyroscope, Pressure Sensor
ICM-20789
1.71 V to 3.45 V
Brand: TDK InvenSense
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Development platform for ICM-20789
Interface Type: I2C, SPI, USB
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SmartMotion
Unit Weight: 127.330 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473500000
USHTS:
8473503000
ECCN:
EAR99

DK-20789 Development Kit

TDK Invensense DK-20789 Development Kit for ICM-20789 7-Axis Inertial and Barometric Pressure Sensor can be used by developers for rapid evaluation and development of ICM-20789 based solutions. The ICM-20789 is a high performance 7-axis motion sensor that combines a 3-axis gyroscope, a 3-axis accelerometer, a pressure sensor, and a DMP™ (Digital Motion Processor™).