2161

Tinkerforge
221-2161
2161

Mfr.:

Description:
Multiple Function Sensor Development Tools IMU Bricklet 3.0: Full fledged AHRS with 9 degrees of freedom

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,582.66 ₹5,582.66

Product Attribute Attribute Value Select Attribute
Tinkerforge
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Brand: Tinkerforge
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Multiple Function Sensor Development Tools
Series: Bricklet
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: IMU Bricklet 3.0
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9014206000
ECCN:
EAR99

IMU Bricklet 3.0

Tinkerforge IMU Bricklet 3.0 houses a 3-axis accelerometer, magnetometer (compass), and gyroscope and works as an inertial measurement unit. This device can measure 9 degrees of freedom and computes quaternions, linear acceleration, gravity vector as well as independent heading, roll, and pitch angles. All this makes the IMU Bricklet 3.0 a complete attitude and heading reference system. The IMU Bricklet 3.0 provides an API that supports many programming languages. This allows access to the calculated data and also the acceleration, magnetic field, and angular velocity of the three axes.