EV-STRUCTURAL-ARDZ

Analog Devices
584-EVSTRUCTURALARDZ
EV-STRUCTURAL-ARDZ

Mfr.:

Description:
Multiple Function Sensor Development Tools LoRa Node for Structural Monitoring

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹17,335.53 ₹17,335.53

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Boards
Vibration Sensor
ADXL343, ADIS16203, MAX30210
3 V to 4.7 V
Bulk
Brand: Analog Devices
For Use With: Structural Monitoring
Interface Type: I2C, SPI, UART
Product Type: Multiple Function Sensor Development Tools
Series: 0
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

EV-STRUCTURAL-ARDZ Activity Sensor Eval Board

Analog Devices Inc. EV-STRUCTURAL-ARDZ Activity Sensor Evaluation Board is a vibration sensor that uses the ADXL343 digital output MEMS accelerometer chip and the ADIS16203 programmable 360° inclinometer. In addition to providing vibration data, this sensor node also features the MAX30210 digital temperature sensor, which allows for the shutdown of sensitive machines and equipment for smart motor sensing applications.